Wire to Board

Results: 3
Series
COMBICON MPTCOMBICON SMKDS
Positions Per Level
248
Pitch
0.100" (2.54mm)0.200" (5.08mm)
Mating Orientation
40° (130°) Angle with BoardHorizontal with Board
Current
6 A10 A
Voltage
125 V300 V
Wire Gauge
12-30 AWG20-30 AWG
Wire Termination
ScrewScrew - Rising Cage Clamp
Features
-Interlocking (Side)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Levels
Positions Per Level
Pitch
Mating Orientation
Current
Voltage
Wire Gauge
Mounting Type
Wire Termination
Features
Color
1705469
1705469
TERM BLOCK 2POS 40DEG 5.08MM PCB
Phoenix Contact
2,751
In Stock
32,100
Factory
1 : ¥14.53000
Bulk
Bulk
Active
1
2
0.200" (5.08mm)
40° (130°) Angle with Board
10 A
300 V
12-30 AWG
Through Hole
Screw - Rising Cage Clamp
Interlocking (Side)
Green
1725672
1725672
TERM BLK 4P SIDE ENT 2.54MM PCB
Phoenix Contact
6,142
In Stock
23,750
Factory
1 : ¥18.96000
Bulk
Bulk
Active
1
4
0.100" (2.54mm)
Horizontal with Board
6 A
125 V
20-30 AWG
Through Hole
Screw
-
Green
1725711
1725711
TERM BLK 8P SIDE ENT 2.54MM PCB
Phoenix Contact
0
In Stock
Check Lead Time
1 : ¥34.14000
Bulk
Bulk
Active
1
8
0.100" (2.54mm)
Horizontal with Board
6 A
125 V
20-30 AWG
Through Hole
Screw
-
Green
Showing
of 3

Wire to Board


Wire-to-board terminal blocks are surface or through-hole board mount, press fit or panel mount connection points for securing two or more wires to a circuit or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. They are selected by current and voltage parameters as well as wire gauge, pitch, numbers of levels and positions, and termination style.