Headers, Plugs and Sockets

Results: 2
Series
WR-TBL Series 322WR-TBL Series 3223
Number of Positions
810
Positions Per Level
810
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
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
691322310008
691322310008
TERM BLOCK HDR 8POS 90DEG 3.81MM
Würth Elektronik
748
In Stock
1 : ¥14.37000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
8
8
1
0.150" (3.81mm)
90°, Right Angle
-
Solder
Through Hole
-
10 A
300 V
-
-
Green
-40°C ~ 105°C
Tin
-
691322310010
691322310010
3.81 MM TERMINAL BLOCK HEADER, H
Würth Elektronik
199
In Stock
1 : ¥21.26000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
10
10
1
0.150" (3.81mm)
90°, Right Angle
-
Solder
Through Hole
-
10 A
300 V
-
-
Green
-40°C ~ 105°C
Tin
-
Showing
of 2

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.