Headers, Plugs and Sockets

Results: 4
Manufacturer
MolexPhoenix Contact
Series
COMBICON MCVEurostyle ESE 39501Eurostyle ESE 39513
Type
Header, Male Pins, Shrouded (4 Side)Plug, Female Sockets
Number of Positions
310
Positions Per Level
310
Pitch
0.138" (3.50mm)0.150" (3.81mm)
Header Orientation
-Vertical
Plug Wire Entry
90°-
Termination Style
Screw - Rising Cage ClampSolder
Mounting Type
Free Hanging (In-Line)Through Hole
Current - IEC
8A-
Wire Gauge or Range - AWG
16-30 AWG-
Color
BlackGreen
Operating Temperature
-40°C ~ 105°C-40°C ~ 115°C-
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
0395138003
0395138003
TERM BLOCK PLUG 3POS 3.81MM
Molex
1,881
In Stock
1 : ¥11.08000
Bulk
Bulk
Active
Plug, Female Sockets
3
3
1
0.150" (3.81mm)
-
90°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
-
-
8 A
300 V
16-30 AWG
-
Green
-40°C ~ 115°C
Tin
-
39501-1010
0395011010
TERM BLOCK HDR 10POS VERT 3.5MM
Molex
6,469
In Stock
1 : ¥22.17000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
10
10
1
0.138" (3.50mm)
Vertical
-
Solder
Through Hole
-
-
8 A
300 V
-
-
Black
-40°C ~ 105°C
Tin
-
0395016010
0395016010
TERM BLOCK HDR 10POS VERT 3.5MM
Molex
2,246
In Stock
1 : ¥25.70000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
10
10
1
0.138" (3.50mm)
Vertical
-
Solder
Through Hole
-
-
8 A
300 V
-
-
Green
-40°C ~ 105°C
Tin
-
MCV 3POS SERIES
1917587
TERM BLOCK HDR 3POS VERT 3.81MM
Phoenix Contact
44
In Stock
1 : ¥11.82000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
3
3
1
0.150" (3.81mm)
Vertical
-
Solder
Through Hole
8A
160 V
-
-
-
-
Green
-
Tin
-
Showing
of 4

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.