Wire to Board

Results: 2
Positions Per Level
46
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Levels
Positions Per Level
Pitch
Mating Orientation
Current
Voltage
Wire Gauge
Mounting Type
Wire Termination
Features
Color
691137710004
691137710004
TERM BLK 4POS SIDE ENTRY 5MM PCB
Würth Elektronik
1,106
In Stock
1 : ¥6.24000
Bulk
Bulk
Active
1
4
0.197" (5.00mm)
Horizontal with Board
16 A
300 V
12-30 AWG
Through Hole
Screw - Leaf Spring, Wire Guard
-
Green
691137710006
691137710006
TERM BLK 6POS SIDE ENTRY 5MM PCB
Würth Elektronik
522
In Stock
1 : ¥11.08000
Bulk
Bulk
Active
1
6
0.197" (5.00mm)
Horizontal with Board
16 A
300 V
12-30 AWG
Through Hole
Screw - Leaf Spring, Wire Guard
-
Green
Showing
of 2

Wire to Board


Wire-to-board terminal blocks are surface or through-hole board mount, press fit or panel mount connection points for securing two or more wires to a circuit or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. They are selected by current and voltage parameters as well as wire gauge, pitch, numbers of levels and positions, and termination style.