691321300002 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Molex
In Stock: 6,445
Unit Price: ¥5.91000
Datasheet

Similar


Molex
In Stock: 9,585
Unit Price: ¥8.37000
Datasheet

Similar


Phoenix Contact
In Stock: 28
Unit Price: ¥7.47000
Datasheet

Similar


Adam Tech
In Stock: 89
Unit Price: ¥10.59000
Datasheet

691321300002

DigiKey Part Number
732-2082-ND
Manufacturer
Manufacturer Product Number
691321300002
Description
TERM BLOCK HDR 2POS VERT 3.81MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
691321300002 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
2
Positions Per Level
2
Number of Levels
1
Pitch
0.150" (3.81mm)
Header Orientation
Vertical
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
-
Current - UL
10 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Green
Operating Temperature
-40°C ~ 105°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Brass
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Tail Length
0.138" (3.50mm)
Insulation Height
0.362" (9.20mm)
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.87000¥2.87
10¥2.58600¥25.86
50¥2.23300¥111.65
100¥2.14770¥214.77