Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,619 In Stock | 1 : ¥4.84000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 2 | 2 | 1 | 0.150" (3.81mm) | Vertical | - | Solder | Through Hole | 8A | 250 V | 8 A | 300 V | - | - | Green | - | Tin | - | |||
142 In Stock | 1 : ¥13.38000 Cut Tape (CT) 140 : ¥13.72914 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Header, Male Pins, Shrouded (4 Side) | 2 | 2 | 1 | 0.200" (5.08mm) | Vertical | - | Solder | Through Hole | 12A per position | 400 V | 10 A | 300 V | - | - | Black | - | Tin | Pick and Place Cap | |||
0 In Stock Check Lead Time | 50 : ¥20.21420 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 10 | 5 | 2 | 0.138" (3.50mm) | 90°, Right Angle | - | Solder | Through Hole | 8A | 160 V | 8 A | 300 V | - | - | Green | -40°C ~ 100°C | Tin | - |