Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,661 In Stock | 1 : ¥11.08000 Bulk | Bulk | Active | 1 | 2 | 0.197" (5.00mm) | 45° (135°) Angle with Board | 16 A | 300 V | 14-28 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | Interlocking (Side) | Gray, Slate | |||
216 In Stock | 1 : ¥18.96000 Bulk | Bulk | Active | 1 | 4 | 0.197" (5.00mm) | 45° (135°) Angle with Board | 16 A | 300 V | 14-28 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | Interlocking (Side) | Gray, Slate |