Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,686 In Stock | 1 : ¥6.49000 Bulk | Bulk | Active | 1 | 2 | 0.138" (3.50mm) | Horizontal with Board | 10 A | 125 V | 16-26 AWG | Through Hole | Screw - Leaf Spring, Wire Guard | Interlocking (Side) | Black | |||
20,595 In Stock | 1 : ¥8.29000 Bulk | Bulk | Active | 1 | 3 | 0.200" (5.08mm) | Horizontal with Board | 15 A | 300 V | 14-22 AWG | Through Hole | Screw - Leaf Spring, Wire Guard | Interlocking (Side) | Blue | |||
5,917 In Stock | 1 : ¥10.51000 Bulk | Bulk | Active | 1 | 3 | 0.200" (5.08mm) | Horizontal with Board | 15 A | 300 V | 14-22 AWG | Through Hole | Screw - Leaf Spring, Wire Guard | Interlocking (Side) | Blue | |||
2,996 In Stock | 1 : ¥14.37000 Bulk | Bulk | Active | 1 | 8 | 0.200" (5.08mm) | Horizontal with Board | 15 A | 300 V | 14-22 AWG | Through Hole | Screw - Leaf Spring, Wire Guard | Interlocking (Side) | Blue | |||
16,366 In Stock 2,000 Factory | 1 : ¥6.32000 Bulk | Bulk | Active | 1 | 2 | 0.200" (5.08mm) | Horizontal with Board | 15 A | 300 V | 14-26 AWG | Through Hole | Screw - Leaf Spring, Wire Guard | Interlocking (Side) | Orange | |||
4,632 In Stock | 1 : ¥8.37000 Bulk | Bulk | Active | 1 | 4 | 0.200" (5.08mm) | Horizontal with Board | 15 A | 300 V | 14-22 AWG | Through Hole | Screw - Leaf Spring, Wire Guard | Interlocking (Side) | Blue |