Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
162 In Stock | 1 : ¥12.89000 Bulk | Bulk | Active | 1 | 2 | 0.300" (7.62mm) | Horizontal with Board | 30 A | 300 V | 10-24 AWG | Through Hole | Screw - Rising Cage Clamp | Interlocking (Side) | Green | |||
707 In Stock | 1 : ¥12.78000 Bulk | Bulk | Active | 1 | 3 | 0.138" (3.50mm) | 25° (155°) Angle with Board | 10 A | 300 V | 16-26 AWG | Through Hole | Screwless - Spring Cage, Tension Clamp | - | Green |