Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,683 In Stock | 1 : ¥28.82000 Bulk | Bulk | Active | 1 | 3 | 0.400" (10.16mm) | Horizontal with Board | 65 A | 300 V | 6-20 AWG | Through Hole | Screw - Rising Cage Clamp | Interlocking (Side) | Green | |||
901 In Stock | 1 : ¥86.94000 Box | Box | Active | 1 | 3 | 0.394" (10.00mm) | Horizontal with Board | 66 A | 600 V | 4-18 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | Lever Actuated | Gray |