Terminal Block Wire Ferrules

Results: 2
Style
DINDIN, W
Size
14 AWG (2.50mm²)20 AWG (0.50mm²)
Color
BlueWhite
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Insulation
Style
Size
Length - Overall
Length - Pin
Color
3200014
3200014
CONN FERRULE DIN 20AWG WHITE
Phoenix Contact
26,313
In Stock
1 : ¥1.89000
Bulk
Bulk
Active
Single Wire
Insulated
DIN
20 AWG (0.50mm²)
14.00mm
8.00mm
White
3200522
3200522
CONN FERRULE DIN/W TYP 14AWG BLU
Phoenix Contact
4,799
In Stock
386,300
Factory
1 : ¥1.92000
Bulk
Bulk
Active
Single Wire
Insulated
DIN, W
14 AWG (2.50mm²)
14.00mm
8.00mm
Blue
Showing
of 2

Terminal Block Wire Ferrules


Terminal block wire ferrules are crimped attachment accessories designed to add color coding or labeling as well as gauge matching to conductors attached to terminal blocks. They are selected by pin length, wire gauge, overall length, color and insulation. Types include single wire with or without marker and two wire.