Headers, Plugs and Sockets

Results: 3
Series
COMBICON MCVCOMBICON MCVR
Type
Header, Male Pins, Shrouded (4 Side)Plug, Female Sockets
Number of Positions
46
Positions Per Level
46
Header Orientation
-Vertical
Plug Wire Entry
90°-
Termination Style
Screw - Rising Cage ClampSolder
Mounting Type
Free Hanging (In-Line)Through Hole
Voltage - IEC
250 V320 V
Wire Gauge or Range - AWG
14-30 AWG-
Wire Gauge or Range - mm²
0.14-1.5mm²-
Features
-Mating and Mounting FlangeMating Flange
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1863178
1863178
TERM BLOCK PLUG 4POS 90DEG 3.5MM
Phoenix Contact
282
In Stock
150
Factory
1 : ¥35.88000
Bulk
Bulk
Active
Plug, Female Sockets
4
4
1
0.138" (3.50mm)
-
90°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
8A
320 V
8 A
300 V
14-30 AWG
0.14-1.5mm²
Green
-
Tin
-
1843266
1843266
TERM BLOCK HDR 6POS VERT 3.5MM
Phoenix Contact
4,711
In Stock
1 : ¥32.59000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
6
6
1
0.138" (3.50mm)
Vertical
-
Solder
Through Hole
8A
250 V
8 A
300 V
-
-
Green
-
Tin
Mating and Mounting Flange
MCVR series 6 pos
1863343
TERM BLOCK PLUG 6POS 90DEG 3.5MM
Phoenix Contact
34
In Stock
1 : ¥54.68000
Bulk
Bulk
Active
Plug, Female Sockets
6
6
1
0.138" (3.50mm)
-
90°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
8A
320 V
8 A
300 V
14-30 AWG
0.14-1.5mm²
Green
-
Tin
Mating Flange
Showing
of 3

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.