Wire to Board

Results: 2
Series
236804
Positions Per Level
25
Pitch
0.197" (5.00mm)0.200" (5.08mm)
Mating Orientation
45° (135°) Angle with BoardHorizontal with Board
Current
10 A15 A
Wire Gauge
12-20 AWG12-28 AWG
Wire Termination
Screwless - Push Button ClampScrewless - Spring Cage, Tension Clamp
Features
-Push Button Actuated
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Levels
Positions Per Level
Pitch
Mating Orientation
Current
Voltage
Wire Gauge
Mounting Type
Wire Termination
Features
Color
804-102
804-102
PCB TERMINAL BLOCK; PUSH-BUTTON;
WAGO Corporation
614
In Stock
1 : ¥18.14000
Box
Box
Active
1
2
0.197" (5.00mm)
Horizontal with Board
10 A
300 V
12-20 AWG
Through Hole
Screwless - Push Button Clamp
Push Button Actuated
Gray
236-114
236-405
PCB TERMINAL BLOCK; 2.5 MM; PIN
WAGO Corporation
156
In Stock
1 : ¥33.82000
Box
Box
Active
1
5
0.200" (5.08mm)
45° (135°) Angle with Board
15 A
300 V
12-28 AWG
Through Hole
Screwless - Spring Cage, Tension Clamp
-
Gray
Showing
of 2

Wire to Board


Wire-to-board terminal blocks are surface or through-hole board mount, press fit or panel mount connection points for securing two or more wires to a circuit or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. They are selected by current and voltage parameters as well as wire gauge, pitch, numbers of levels and positions, and termination style.