Headers, Plugs and Sockets

Results: 4
Manufacturer
On Shore Technology Inc.Phoenix Contact
Series
COMBICON ICOSTOQ
Type
Header, Female SocketsHeader, Male Pins, Shrouded (4 Side)
Number of Positions
345
Positions Per Level
345
Pitch
0.150" (3.81mm)0.200" (5.08mm)
Header Orientation
90°, Right AngleVertical
Termination Style
-Solder
Mounting Type
SolderThrough Hole
Current - IEC
12A-
Color
-Green
Operating Temperature
-30°C ~ 105°C-
Features
-Retention Latches
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
OSTOQ033250
OSTOQ033250
TERM BLOCK HDR 3POS VERT 3.81MM
On Shore Technology Inc.
11,505
In Stock
1 : ¥6.49000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
3
3
1
0.150" (3.81mm)
Vertical
-
-
Solder
-
-
-
300 V
-
-
-
-30°C ~ 105°C
Tin
-
OSTOQ043250
OSTOQ043250
TERM BLOCK HDR 4POS VERT 3.81MM
On Shore Technology Inc.
12,899
In Stock
1 : ¥8.70000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
4
4
1
0.150" (3.81mm)
Vertical
-
-
Solder
-
-
-
300 V
-
-
-
-30°C ~ 105°C
Tin
-
1786420
1786420
TERM BLOCK HDR 4POS 90DEG 5.08MM
Phoenix Contact
5,539
In Stock
200
Factory
1 : ¥30.44000
Bulk
Bulk
Active
Header, Female Sockets
4
4
1
0.200" (5.08mm)
90°, Right Angle
-
Solder
Through Hole
12A
630 V
10 A
300 V
-
-
Green
-
Tin
Retention Latches
OSTOQ055450
OSTOQ055450
TERM BLOCK HDR 5POS VERT 5.08MM
On Shore Technology Inc.
13,017
In Stock
1 : ¥8.95000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
5
5
1
0.200" (5.08mm)
Vertical
-
-
Solder
-
-
-
300 V
-
-
-
-30°C ~ 105°C
Tin
-
Showing
of 4

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.