Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,755 In Stock | 1 : ¥5.58000 Cut Tape (CT) 330 : ¥5.85488 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Header, Male Pins, Shrouded (4 Side) | 3 | 3 | 1 | 0.098" (2.50mm) | Vertical | - | Solder | Through Hole | 6A | 160 V | - | - | - | - | Black | - | Tin | Pick and Place Cap | |||
5,829 In Stock | 1 : ¥6.24000 Bulk | Bulk | Active | Plug, Female Sockets | 2 | 2 | 1 | 0.098" (2.50mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | 6A | 320 V | 5 A | 150 V | 20-26 AWG | 0.14-0.5mm² | Black | - | Tin | - | |||
6,309 In Stock | 1 : ¥6.32000 Cut Tape (CT) 330 : ¥6.48876 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Header, Male Pins, Shrouded (4 Side) | 4 | 4 | 1 | 0.098" (2.50mm) | Vertical | - | Solder | Through Hole | 6A | 160 V | - | - | - | - | Black | - | Tin | Pick and Place Cap | |||
1,319 In Stock | 1 : ¥8.95000 Cut Tape (CT) 330 : ¥9.90067 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Header, Male Pins, Shrouded (4 Side) | 6 | 6 | 1 | 0.098" (2.50mm) | Vertical | - | Solder | Through Hole | 6A | 160 V | - | - | - | - | Black | - | Tin | Pick and Place Cap | |||
5,137 In Stock | 1 : ¥11.16000 Bulk | Bulk | Active | Plug, Female Sockets | 3 | 3 | 1 | 0.098" (2.50mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | 6A | 320 V | 5 A | 150 V | 20-26 AWG | 0.14-0.5mm² | Black | - | Tin | - | |||
3,664 In Stock | 1 : ¥13.87000 Bulk | Bulk | Active | Plug, Female Sockets | 5 | 5 | 1 | 0.098" (2.50mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | 6A | 320 V | 5 A | 150 V | 20-26 AWG | 0.14-0.5mm² | Black | - | Tin | - | |||
1,081 In Stock | 1 : ¥16.67000 Bulk | Bulk | Active | Plug, Female Sockets | 6 | 6 | 1 | 0.098" (2.50mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | 6A | 320 V | 5 A | 150 V | 20-26 AWG | 0.14-0.5mm² | Black | - | Tin | - | |||
1,272 In Stock | 1 : ¥10.26000 Cut Tape (CT) 330 : ¥10.51864 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Header, Male Pins, Shrouded (4 Side) | 7 | 7 | 1 | 0.098" (2.50mm) | Vertical | - | Solder | Through Hole | 6A | 160 V | - | - | - | - | Black | - | Tin | Pick and Place Cap | |||
910 In Stock | 1 : ¥12.07000 Cut Tape (CT) 330 : ¥13.37330 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Header, Male Pins, Shrouded (4 Side) | 8 | 8 | 1 | 0.098" (2.50mm) | Vertical | - | Solder | Through Hole | 6A | 160 V | - | - | - | - | Black | - | Tin | Pick and Place Cap | |||
1,156 In Stock | 1 : ¥4.27000 Cut Tape (CT) 330 : ¥4.37145 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Header, Male Pins, Shrouded (4 Side) | 2 | 2 | 1 | 0.098" (2.50mm) | Vertical | - | Solder | Through Hole | 6A | 160 V | - | - | - | - | Black | - | Tin | Pick and Place Cap |