Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 3,000 : ¥2.04844 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 6 | 6 | 1 | 0.197" (5.00mm) | Vertical | - | Solder | Through Hole | - | - | 20 A | 300 V | - | - | Black | -40°C ~ 115°C | Tin | - | |||
0 In Stock Check Lead Time | 3,000 : ¥4.05823 Bulk | Bulk | Active | Plug, Female Sockets | 3 | 3 | 1 | 0.197" (5.00mm) | - | 180° | Screw | Free Hanging (In-Line) | 20A | 300 V | 20 A | 300 V | 12-24 AWG | 0.34-2.5mm² | Black | -40°C ~ 115°C | Tin | Retention Latches (Non-Wire Side) | |||
0 In Stock Check Lead Time | 3,000 : ¥5.89615 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 18 | 18 | 1 | 0.197" (5.00mm) | Vertical | - | Solder | Through Hole | - | - | 20 A | 300 V | - | - | Black | -40°C ~ 115°C | Tin | - |