Headers, Plugs and Sockets

Results: 3
Series
COMBICON MDSTBCOMBICON MVSTBW
Type
Header, Male Pins, Shrouded (4 Side)Plug, Female Sockets
Number of Positions
101624
Positions Per Level
81012
Number of Levels
12
Header Orientation
90°, Right Angle-
Plug Wire Entry
270°-
Termination Style
Screw - Rising Cage ClampSolder
Mounting Type
Free Hanging (In-Line)Through Hole
Current - IEC
10A12A
Wire Gauge or Range - AWG
12-30 AWG-
Wire Gauge or Range - mm²
0.2-2.5mm²-
Features
-Retention Latches (Non-Wire Side)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1792838
1792838
TERM BLOCK PLUG 10POS 5.08MM
Phoenix Contact
331
In Stock
1 : ¥69.62000
Bulk
Bulk
Active
Plug, Female Sockets
10
10
1
0.200" (5.08mm)
-
270°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
12A
630 V
15 A
300 V
12-30 AWG
0.2-2.5mm²
Green
-
Tin
Retention Latches (Non-Wire Side)
1762431
1762431
TERM BLOCK HDR 16POS 5.08MM
Phoenix Contact
224
In Stock
1 : ¥69.62000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
16
8
2
0.200" (5.08mm)
90°, Right Angle
-
Solder
Through Hole
10A
630 V
15 A
300 V
-
-
Green
-
Tin
-
1762703
1762703
TERM BLOCK HDR 24POS 5.08MM
Phoenix Contact
172
In Stock
1 : ¥122.49000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
24
12
2
0.200" (5.08mm)
90°, Right Angle
-
Solder
Through Hole
10A
630 V
15 A
300 V
-
-
Green
-
Tin
-
Showing
of 3

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.