0389690004 | |
---|---|
DigiKey Part Number | WM13207-ND |
Manufacturer | |
Manufacturer Product Number | 0389690004 |
Description | CONN BARRIER STRIP 4CIRC 0.5" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit 0.500" (12.70mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
EDA/CAD Models | 0389690004 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 4 | |
Number of Wire Entries | 4 | |
Pitch | 0.500" (12.70mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 50A | |
Voltage Rating | 600V | |
Wire Gauge | 8-20 AWG | |
Top Termination | Screws with Captive Plate | |
Bottom Termination | PC Pin | |
Barrier Type | 3 Wall (Tri) | |
Features | - | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Nickel | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 120°C | |
Material - Insulation | Polybutylene Terephthalate (PBT) | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.31000 | ¥29.31 |
10 | ¥22.32200 | ¥223.22 |
25 | ¥20.90480 | ¥522.62 |
50 | ¥18.58300 | ¥929.15 |
144 | ¥18.17833 | ¥2,617.68 |
288 | ¥16.76451 | ¥4,828.18 |
576 | ¥15.14882 | ¥8,725.72 |
1,008 | ¥13.43191 | ¥13,539.37 |
5,040 | ¥12.62396 | ¥63,624.76 |