Headers, Plugs and Sockets

Results: 2
Number of Positions
1214
Positions Per Level
1214
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
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1830693
1830693
TERM BLOCK HDR 12POS VERT 3.81MM
Phoenix Contact
264
In Stock
1 : ¥48.19000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
12
12
1
0.150" (3.81mm)
Vertical
-
Solder
Through Hole
8A
250 V
8 A
300 V
-
-
Green
-
Tin
Mating and Mounting Flange
1830716
1830716
TERM BLOCK HDR 14POS VERT 3.81MM
Phoenix Contact
0
In Stock
Check Lead Time
1 : ¥45.56000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
14
14
1
0.150" (3.81mm)
Vertical
-
Solder
Through Hole
8A
250 V
8 A
300 V
-
-
Green
-
Tin
Mating and Mounting Flange
Showing
of 2

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.