Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
72 In Stock | 1 : ¥29.06000 Box | Box | Active | Header, Male Pins, Shrouded (4 Side) | 7 | 7 | 1 | 0.138" (3.50mm) | Vertical | - | Solder | Through Hole | 10A | 320 V | 10 A | 300 V | - | - | Gray | -60°C ~ 100°C | Tin | - | |||
0 In Stock Check Lead Time | 1 : ¥93.01000 Box | Box | Active | Plug, Female Sockets | 7 | 7 | 1 | 0.138" (3.50mm) | - | 180° | Screwless - Push-In Spring | Free Hanging (In-Line) | 10A | 320 V | 10 A | 300 V | 16-24 AWG | 0.2-1.5mm² | Gray | -60°C ~ 100°C | Tin | Latch Lock, Push Button Actuated, Retention Latches (Non-Wire Side) |