Headers, Plugs and Sockets

Results: 3
Manufacturer
Amphenol AnytekPhoenix Contact
Series
06-508COMBICON FKCNCOMBICON FMC
Type
Header, Male Pins, Shrouded (4 Side)Plug, Female Sockets
Number of Positions
68
Positions Per Level
68
Pitch
0.138" (3.50mm)0.200" (5.08mm)
Header Orientation
90°, Right Angle-
Plug Wire Entry
180°-
Termination Style
Screwless - Leg Spring, Push-In SpringScrewless - Push-In SpringSolder
Mounting Type
Free Hanging (In-Line)Through Hole
Current - IEC
8A12A-
Voltage - IEC
320 V630 V
Current - UL
8 A10 A12 A
Voltage - UL
150 V300 V
Wire Gauge or Range - AWG
14-24 AWG16-24 AWG-
Wire Gauge or Range - mm²
0.2-1.5mm²-
Operating Temperature
-40°C ~ 115°C-
Features
-Retention Latches (Non-Wire Side)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1952322
1952322
TERM BLOCK PLUG 8POS STR 3.5MM
Phoenix Contact
1,892
In Stock
1 : ¥69.04000
Bulk
Bulk
Active
Plug, Female Sockets
8
8
1
0.138" (3.50mm)
-
180°
Screwless - Push-In Spring
Free Hanging (In-Line)
8A
320 V
8 A
150 V
16-24 AWG
0.2-1.5mm²
Green
-
Tin
-
20020110-H081A01LF
OQ0854510000G
TERM BLOCK HDR 8POS 90DEG 5.08MM
Amphenol Anytek
2,756
In Stock
1 : ¥8.54000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
8
8
1
0.200" (5.08mm)
90°, Right Angle
-
Solder
Through Hole
-
-
12 A
300 V
-
-
Green
-40°C ~ 115°C
Tin
-
COMBICON FKCN Series
1754607
TERM BLOCK PLUG 6POS STR 5.08MM
Phoenix Contact
91
In Stock
1 : ¥45.37000
Bulk
Bulk
Active
Plug, Female Sockets
6
6
1
0.200" (5.08mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
12A
630 V
10 A
300 V
14-24 AWG
0.2-1.5mm²
Green
-
Tin
Retention Latches (Non-Wire Side)
Showing
of 3

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.