Headers, Plugs and Sockets

Results: 13
Manufacturer
Phoenix ContactWürth Elektronik
Series
COMBICON MSTBVWR-TBL Series 311WR-TBL Series 313WR-TBL Series 351WR-TBL Series 352
Packaging
BulkTray
Type
Header, Male Pins, Shrouded (2 Side)Header, Male Pins, Shrouded (4 Side)Plug, Female Sockets
Number of Positions
23451016
Positions Per Level
23451016
Header Orientation
90°, Right Angle-Vertical
Plug Wire Entry
90°180°-
Termination Style
Screw - Leaf Spring, Wire GuardSolder
Mounting Type
Free Hanging (In-Line)Through Hole
Current - IEC
12A-
Current - UL
12 A15 A20 A
Wire Gauge or Range - AWG
12-24 AWG-
Wire Gauge or Range - mm²
0.2-3mm²-
Operating Temperature
-40°C ~ 105°C-
Contact Mating Finish
-Tin
Features
-Retention Latches (Non-Wire Side)Retention Latches (Wire Side)
Stocking Options
Environmental Options
Media
Marketplace Product
13Results

Showing
of 13
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1758018
1758018
TERM BLOCK HDR 2POS VERT 5.08MM
Phoenix Contact
9,628
In Stock
1 : ¥4.76000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (2 Side)
2
2
1
0.200" (5.08mm)
Vertical
-
Solder
Through Hole
12A
400 V
12 A
300 V
-
-
Green
-
Tin
-
691352510002
691352510002
TERM BLOCK PLUG 2POS 5.08MM
Würth Elektronik
847
In Stock
1 : ¥12.31000
Bulk
Bulk
Active
Plug, Female Sockets
2
2
1
0.200" (5.08mm)
-
90°
Screw - Leaf Spring, Wire Guard
Free Hanging (In-Line)
-
-
15 A
300 V
12-24 AWG
0.2-3mm²
Green
-40°C ~ 105°C
-
Retention Latches (Wire Side)
691351500003
691351500003
TERM BLOCK PLUG 3POS 5.08MM
Würth Elektronik
744
In Stock
1 : ¥15.60000
Bulk
Bulk
Active
Plug, Female Sockets
3
3
1
0.200" (5.08mm)
-
180°
Screw - Leaf Spring, Wire Guard
Free Hanging (In-Line)
-
-
12 A
300 V
12-24 AWG
0.2-3mm²
Green
-40°C ~ 105°C
-
Retention Latches (Non-Wire Side)
691351500004
691351500004
TERM BLOCK PLUG 4POS 5.08MM
Würth Elektronik
2,782
In Stock
1 : ¥19.21000
Bulk
Bulk
Active
Plug, Female Sockets
4
4
1
0.200" (5.08mm)
-
180°
Screw - Leaf Spring, Wire Guard
Free Hanging (In-Line)
-
-
12 A
300 V
12-24 AWG
0.2-3mm²
Green
-40°C ~ 105°C
-
Retention Latches (Non-Wire Side)
691311500002
691311500002
TERM BLOCK HDR 2POS VERT 5.08MM
Würth Elektronik
2,038
In Stock
1 : ¥2.87000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (2 Side)
2
2
1
0.200" (5.08mm)
Vertical
-
Solder
Through Hole
-
-
20 A
300 V
-
-
Green
-40°C ~ 105°C
Tin
-
691311500104
691311500104
TERM BLOCK HDR 4POS VERT 5.08MM
Würth Elektronik
2,741
In Stock
1 : ¥4.76000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
4
4
1
0.200" (5.08mm)
Vertical
-
Solder
Through Hole
-
-
20 A
300 V
-
-
Green
-40°C ~ 105°C
Tin
-
1758021
1758021
TERM BLOCK HDR 3POS VERT 5.08MM
Phoenix Contact
3,395
In Stock
1 : ¥5.47000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (2 Side)
3
3
1
0.200" (5.08mm)
Vertical
-
Solder
Through Hole
12A
400 V
12 A
300 V
-
-
Green
-
Tin
-
691352510004
691352510004
TERM BLOCK PLUG 4POS 5.08MM
Würth Elektronik
133
In Stock
1 : ¥19.21000
Bulk
Bulk
Active
Plug, Female Sockets
4
4
1
0.200" (5.08mm)
-
90°
Screw - Leaf Spring, Wire Guard
Free Hanging (In-Line)
-
-
15 A
300 V
12-24 AWG
0.2-3mm²
Green
-40°C ~ 105°C
-
Retention Latches (Wire Side)
691311500010
691311500010
TERM BLOCK HDR 10POS VERT 5.08MM
Würth Elektronik
249
In Stock
1 : ¥16.83000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (2 Side)
10
10
1
0.200" (5.08mm)
Vertical
-
Solder
Through Hole
-
-
20 A
300 V
-
-
Green
-40°C ~ 105°C
Tin
-
691313510004
691313510004
TERM BLOCK HDR 4POS 90DEG 5.08MM
Würth Elektronik
29
In Stock
1 : ¥5.99000
Tray
Tray
Active
Header, Male Pins, Shrouded (4 Side)
4
4
1
0.200" (5.08mm)
90°, Right Angle
-
Solder
Through Hole
-
-
20 A
300 V
-
-
Green
-40°C ~ 105°C
Tin
-
691311500003
691311500003
TERM BLOCK HDR 3POS VERT 5.08MM
Würth Elektronik
787
In Stock
1 : ¥4.84000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (2 Side)
3
3
1
0.200" (5.08mm)
Vertical
-
Solder
Through Hole
-
-
20 A
300 V
-
-
Green
-40°C ~ 105°C
Tin
-
691311500005
691311500005
TERM BLOCK HDR 5POS VERT 5.08MM
Würth Elektronik
191
In Stock
1 : ¥8.21000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (2 Side)
5
5
1
0.200" (5.08mm)
Vertical
-
Solder
Through Hole
-
-
20 A
300 V
-
-
Green
-40°C ~ 105°C
Tin
-
691311500016
691311500016
TERM BLOCK HDR 16POS VERT 5.08MM
Würth Elektronik
99
In Stock
1 : ¥27.26000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (2 Side)
16
16
1
0.200" (5.08mm)
Vertical
-
Solder
Through Hole
-
-
20 A
300 V
-
-
Green
-40°C ~ 105°C
Tin
-
Showing
of 13

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.