Wire to Board

Results: 3
Manufacturer
Phoenix ContactTE Connectivity AMP ConnectorsWAGO Corporation
Series
236BuchananCOMBICON SPTAF IL
Packaging
BoxBulk
Positions Per Level
23
Pitch
0.138" (3.50mm)0.197" (5.00mm)0.200" (5.08mm)
Mating Orientation
45° (135°) Angle with BoardHorizontal with Board
Current
8 A15 A24 A
Wire Gauge
12-28 AWG12-30 AWG16-24 AWG
Wire Termination
Screw - Rising Cage ClampScrewless - Leg Spring, Push-In SpringScrewless - Spring Cage, Tension Clamp
Features
-Interlocking (Side)
Color
GrayGreen
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Levels
Positions Per Level
Pitch
Mating Orientation
Current
Voltage
Wire Gauge
Mounting Type
Wire Termination
Features
Color
282856-2
282856-2
TERM BLK 2POS SIDE ENTRY 5MM PCB
TE Connectivity AMP Connectors
6,223
In Stock
1 : ¥8.70000
Bulk
Bulk
Active
1
2
0.197" (5.00mm)
Horizontal with Board
24 A
300 V
12-30 AWG
Through Hole
Screw - Rising Cage Clamp
Interlocking (Side)
Green
MFG_1861933
1861933
TERM BLOCK 2POS 45DEG 3.5MM PCB
Phoenix Contact
4,084
In Stock
1 : ¥5.01000
Bulk
Bulk
Active
1
2
0.138" (3.50mm)
45° (135°) Angle with Board
8 A
300 V
16-24 AWG
Through Hole
Screwless - Leg Spring, Push-In Spring
Interlocking (Side)
Green
236-114
236-403
PCB TERMINAL BLOCK; 2.5 MM; PIN
WAGO Corporation
148
In Stock
1 : ¥23.48000
Box
Box
Active
1
3
0.200" (5.08mm)
45° (135°) Angle with Board
15 A
300 V
12-28 AWG
Through Hole
Screwless - Spring Cage, Tension Clamp
-
Gray
Showing
of 3

Wire to Board


Wire-to-board terminal blocks are surface or through-hole board mount, press fit or panel mount connection points for securing two or more wires to a circuit or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. They are selected by current and voltage parameters as well as wire gauge, pitch, numbers of levels and positions, and termination style.