Headers, Plugs and Sockets

Results: 2
Series
Eurostyle ESE 39504Eurostyle ESE 39506
Type
Header, Male Pins, Shrouded (4 Side)Plug, Female Sockets
Number of Positions
312
Positions Per Level
312
Header Orientation
90°, Right Angle-
Plug Wire Entry
180°-
Termination Style
Screw - Rising Cage ClampSolder
Mounting Type
Free Hanging (In-Line)Through Hole
Wire Gauge or Range - AWG
16-30 AWG-
Operating Temperature
-40°C ~ 105°C-40°C ~ 115°C
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
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
0395066003
0395066003
TERM BLOCK HDR 3POS 90DEG 3.5MM
Molex
5,789
In Stock
1 : ¥10.59000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
3
3
1
0.138" (3.50mm)
90°, Right Angle
-
Solder
Through Hole
-
8 A
300 V
-
-
Green
-40°C ~ 105°C
Tin
Mating Flange
0395045012
0395045012
TERM BLOCK PLUG 12POS STR 3.5MM
Molex
454
In Stock
1 : ¥41.87000
Bulk
Bulk
Active
Plug, Female Sockets
12
12
1
0.138" (3.50mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
-
8 A
300 V
16-30 AWG
-
Green
-40°C ~ 115°C
Tin
Mating Flange
Showing
of 2

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.