Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,766 In Stock | 1 : ¥4.84000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 2 | 2 | 1 | 0.150" (3.81mm) | Vertical | - | Solder | Through Hole | 8A | 250 V | 8 A | 300 V | - | - | Green | - | Tin | - | |||
284 In Stock | 1 : ¥48.19000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 12 | 12 | 1 | 0.150" (3.81mm) | Vertical | - | Solder | Through Hole | 8A | 250 V | 8 A | 300 V | - | - | Green | - | Tin | Mating and Mounting Flange | |||
340 In Stock | 1 : ¥31.69000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | 4 | 1 | 0.150" (3.81mm) | - | 180° | Screwless - Push-In Spring | Free Hanging (In-Line) | 8A | 320 V | 8 A | 150 V | 16-24 AWG | 0.2-1.5mm² | Green | - | Tin | Mating Flange | |||
498 In Stock | 1 : ¥40.97000 Bulk | Bulk | Active | Plug, Female Sockets | 6 | 6 | 1 | 0.150" (3.81mm) | - | 180° | Screwless - Push-In Spring | Free Hanging (In-Line) | 8A | 320 V | 8 A | 150 V | 16-24 AWG | 0.2-1.5mm² | Green | - | Tin | Mating Flange |