Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,315 In Stock 9,300 Factory | 1 : ¥19.05000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 8 | 8 | 1 | 0.150" (3.81mm) | Vertical | - | Solder | Through Hole | 8A | 250 V | 8 A | 300 V | - | - | Green | - | Tin | - | |||
0 In Stock Check Lead Time | 50 : ¥80.16880 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 20 | 10 | 2 | 0.150" (3.81mm) | Vertical | - | Solder | Through Hole | 8A | 320 V | 8 A | 300 V | - | - | Green | - | Tin | - |