Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,328 In Stock | 1 : ¥14.12000 Cut Tape (CT) 200 : ¥14.77670 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 2 | 0.138" (3.50mm) | Vertical with Board | 10 A | 300 V | 16-24 AWG | Surface Mount | Screwless - Leg Spring, Push-In Spring | - | Black | |||
1,342 In Stock | 1 : ¥24.38000 Cut Tape (CT) 200 : ¥15.28610 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 2 | 0.197" (5.00mm) | Horizontal with Board | 6 A | 300 V | 14-30 AWG | Surface Mount | Screw - Leaf Spring, Wire Guard | Board Guide | Black | |||
2,734 In Stock | 1 : ¥13.96000 Cut Tape (CT) 150 : ¥8.57347 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3 | 0.138" (3.50mm) | Horizontal with Board | 10 A | 300 V | 16-30 AWG | Surface Mount | Screw - Rising Cage Clamp | Cover | Black | |||
409 In Stock | 1 : ¥56.73000 Cut Tape (CT) 200 : ¥41.17070 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 6 | 0.197" (5.00mm) | Horizontal with Board | 6 A | 300 V | 14-30 AWG | Surface Mount | Screw - Leaf Spring, Wire Guard | Board Guide | Black | |||
70 In Stock | 1 : ¥33.49000 Cut Tape (CT) 150 : ¥20.42527 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3 | 0.138" (3.50mm) | Horizontal and Vertical with Board | 10 A | 300 V | 16-30 AWG | Surface Mount | Screw - Rising Cage Clamp | Board Guide, Mounting Flange | Black | |||
0 In Stock Check Lead Time | 1 : ¥17.08000 Tube | Tube | Active | 1 | 3 | 0.150" (3.81mm) | Horizontal with Board | 10 A | 300 V | 16-30 AWG | Surface Mount | Screw - Rising Cage Clamp | Board Lock | Black |