Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,545 In Stock | 1 : ¥9.61000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 3 | 3 | 1 | 0.295" (7.50mm) | Vertical | - | Solder | Through Hole | - | - | 15 A | 300 V | - | - | Black | 110°C | Tin | - | |||
129 In Stock | 1 : ¥36.70000 Bulk | Bulk | Obsolete | Plug, Female Sockets | 3 | 3 | 1 | 0.295" (7.50mm) | - | 180° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 18.5A | 800 V | 15 A | 300 V | 12-26 AWG | 0.2-2.5mm² | Orange | -50°C ~ 100°C | Tin | Retention Latches (Non-Wire Side) | |||
100 In Stock | 1 : ¥26.44000 Bulk | Bulk | Obsolete | Header, Male Pins, Shrouded (4 Side) | 5 | 5 | 1 | 0.295" (7.50mm) | Vertical | - | Solder | Through Hole | 18.5A | 800 V | 15 A | 300 V | - | - | Orange | -50°C ~ 100°C | Tin | - | |||
31 In Stock | 1 : ¥38.26000 Bulk | Bulk | Obsolete | Header, Male Pins, Shrouded (4 Side) | 8 | 8 | 1 | 0.295" (7.50mm) | Vertical | - | Solder | Through Hole | 18.5A | 800 V | 15 A | 300 V | - | - | Orange | -50°C ~ 100°C | Tin | - | |||
0 In Stock 1,500 Factory | 100 : ¥15.57890 Bulk | Bulk | Obsolete | Header, Male Pins, Shrouded (4 Side) | 6 | 6 | 1 | 0.295" (7.50mm) | Vertical | - | Solder | Through Hole | 18.5A | 800 V | 15 A | 300 V | - | - | Orange | -50°C ~ 100°C | Tin | - |