Specialized

Results: 2
Number of Positions
1218
Terminal - Width
31.2mm46.5mm
Features
Block of 3Block of 6
Housing Color
BlackGray
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
Number of Levels
Terminal - Width
Termination Style
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Features
Housing Color
3273154
3273154
DISTRIBUTION BLOCK GRAY
Phoenix Contact
151
In Stock
1 : ¥34.95000
Bulk
Bulk
Active
Middle
DIN Rail
12
1
31.2mm
Push In, Spring
24 A
500 V
5 A
600 V
12-26 AWG
0.14-4mm²
Block of 6
Gray
3273190
3273190
DISTRIBUTION BLOCK BLACK
Phoenix Contact
1
In Stock
1 : ¥42.53000
Bulk
Bulk
Active
Middle
DIN Rail
18
1
46.5mm
Push In, Spring
24 A
500 V
5 A
600 V
12-26 AWG
0.14-4mm²
Block of 3
Black
Showing
of 2

Specialized


Specialized Terminal Blocks are devices used to join conductors to each other and are attached to a metal rail or channel. The characteristics are mounting type, number of positions, number of levels, terminal width, termination style, current IEC, voltage IEC, current UL, voltage UL, and wire gauge. The number of positions range from 1 to 960 and the number of levels range from 1 to 16.