Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
279 In Stock | 1 : ¥30.21000 Box | Box | Active | Plug, Female Sockets | 2 | 2 | 1 | 0.173" (4.40mm) | - | 180° | Screwless - Push-In Spring | Free Hanging (In-Line) | 16A | 250 V | 14 A | 600 V | 16-22 AWG | 0.25-1.5mm² | Gray | -35°C ~ 85°C | - | Locking Feature | |||
184 In Stock | 1 : ¥36.37000 Box | Box | Active | Plug, Female Sockets | 3 | 3 | 1 | 0.173" (4.40mm) | - | 180° | Screwless - Push-In Spring | Free Hanging (In-Line) | 16A | 250 V | 14 A | 600 V | 16-22 AWG | 0.25-1.5mm² | Gray | -35°C ~ 85°C | - | Locking Feature | |||
52 In Stock | 1 : ¥52.71000 Box | Box | Active | Plug, Female Sockets | 4 | 4 | 1 | 0.173" (4.40mm) | - | 180° | Screwless - Push-In Spring | Free Hanging (In-Line) | 16A | 400 V | 12 A | 600 V | 16-22 AWG | 0.25-1.5mm² | Gray | -35°C ~ 85°C | - | Locking Feature |