Headers, Plugs and Sockets

Results: 2
Series
WR-TBL Series 322WR-TBL Series 368B
Type
Header, Male Pins, Shrouded (4 Side)Plug, Female Sockets
Header Orientation
90°, Right Angle-
Plug Wire Entry
180°-
Termination Style
Screwless - Leg Spring, Push-In SpringSolder
Mounting Type
Free Hanging (In-Line)Through Hole
Current - UL
8 A10 A
Wire Gauge or Range - AWG
16-28 AWG-
Wire Gauge or Range - mm²
0.08-1.3mm²-
Color
GreenGreen, Orange
Operating Temperature
-40°C ~ 105°C-40°C ~ 115°C
Contact Mating Finish
-Tin
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
691368300004B
691368300004B
TERM BLOCK PLUG 4POS STR 3.81MM
Würth Elektronik
1,444
In Stock
1 : ¥28.82000
Bulk
Bulk
Active
Plug, Female Sockets
4
4
1
0.150" (3.81mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
-
8 A
300 V
16-28 AWG
0.08-1.3mm²
Green, Orange
-40°C ~ 115°C
-
-
691322310004
691322310004
TERM BLOCK HDR 4POS 90DEG 3.81MM
Würth Elektronik
26
In Stock
1 : ¥5.99000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
4
4
1
0.150" (3.81mm)
90°, Right Angle
-
Solder
Through Hole
-
10 A
300 V
-
-
Green
-40°C ~ 105°C
Tin
-
Showing
of 2

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.