Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,580 In Stock | 1 : ¥8.05000 Box | Box | Active | 1 | 2 | 0.138" (3.50mm) | 45° (135°) Angle with Board | 8 A | 300 V | 16-24 AWG | Through Hole | Screwless - Push Button Clamp | - | Gray | |||
0 In Stock Check Lead Time | 1 : ¥53.69000 Box | Box | Active | 2 | 3 | 0.295" (7.50mm) | 45° (135°) Angle with Board | 50 A | 600 V | 8-20 AWG | Through Hole | Screwless - Spring Cage, Tension Clamp | - | Gray |