Wire to Board

Results: 2
Manufacturer
Adam TechWürth Elektronik
Series
EBWR-TBL Series 4087B
Mating Orientation
45° (135°) Angle with BoardHorizontal with Board
Current
15 A20 A
Wire Gauge
12-24 AWG12-28 AWG
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Levels
Positions Per Level
Pitch
Mating Orientation
Current
Voltage
Wire Gauge
Mounting Type
Wire Termination
Features
Color
EB163A-02-C
EB163A-02-C
EURO BLOCK, 2 POSITION
Adam Tech
2,076
In Stock
1 : ¥11.33000
Box
Box
Active
1
2
0.197" (5.00mm)
Horizontal with Board
20 A
300 V
12-24 AWG
Through Hole
Screwless - Leg Spring, Push-In Spring
-
Green
691408720002B
691408720002B
WR-TBL TERMINAL BLOCK - SCREWLES
Würth Elektronik
380
In Stock
1 : ¥13.14000
Box
Box
Active
1
2
0.197" (5.00mm)
45° (135°) Angle with Board
15 A
300 V
12-28 AWG
Through Hole
Screwless - Leg Spring, Push-In Spring
-
Green
Showing
of 2

Wire to Board


Wire-to-board terminal blocks are surface or through-hole board mount, press fit or panel mount connection points for securing two or more wires to a circuit or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. They are selected by current and voltage parameters as well as wire gauge, pitch, numbers of levels and positions, and termination style.