Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,117 In Stock | 1 : ¥9.69000 Bulk | Bulk | Active | 1 | 4 | 0.150" (3.81mm) | Horizontal with Board | 10 A | 300 V | 16-24 AWG | Through Hole | Screw - Rising Cage Clamp | Interlocking (Side) | Green | |||
6,872 In Stock | 1 : ¥13.45000 Bulk | Bulk | Active | 1 | 4 | 0.150" (3.81mm) | Horizontal with Board | 13.5 A | 300 V | 16-30 AWG | Through Hole | Screw - Rising Cage Clamp | - | Green | |||
3,438 In Stock | 1 : ¥5.75000 Bulk | Bulk | Active | 1 | 2 | 0.150" (3.81mm) | Horizontal with Board | 10 A | 300 V | 16-24 AWG | Through Hole | Screw - Rising Cage Clamp | Interlocking (Side) | Green | |||
8,510 In Stock | 1 : ¥9.93000 Bulk | Bulk | Active | 1 | 4 | 0.150" (3.81mm) | Horizontal with Board | 10 A | 300 V | 16-28 AWG | Through Hole | Screw - Rising Cage Clamp | Interlocking (Side) | Green | |||
145 In Stock | 1 : ¥10.26000 Bulk | Bulk | Active | 1 | 3 | 0.150" (3.81mm) | Horizontal with Board | 10 A | 300 V | 16-24 AWG | Through Hole | Screw - Rising Cage Clamp | Interlocking (Side) | Green | |||
1,479 In Stock | 1 : ¥24.63000 Bulk | Bulk | Active | 1 | 4 | 0.150" (3.81mm) | 55° (125°) Angle with Board | 10 A | 300 V | 16-28 AWG | Through Hole | Screw - Rising Cage Clamp | - | Green | |||
136 In Stock | 1 : ¥13.63000 Bulk | Bulk | Active | 1 | 4 | 0.197" (5.00mm) | Horizontal with Board | 14 A | 300 V | 14-30 AWG | Through Hole | Screw - Rising Cage Clamp | - | Green | |||
115 In Stock | 1 : ¥18.96000 Bulk | Bulk | Active | 1 | 5 | 0.150" (3.81mm) | Horizontal with Board | 10 A | 300 V | 16-30 AWG | Through Hole | Screw - Rising Cage Clamp | - | Green | |||
96 In Stock | 1 : ¥22.41000 Bulk | Bulk | Active | 1 | 6 | 0.150" (3.81mm) | Horizontal with Board | 10 A | 300 V | 16-30 AWG | Through Hole | Screw - Rising Cage Clamp | - | Green |