Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 85 : ¥8.48706 Box | Box | Active | 1 | 5 | 0.098" (2.50mm) | 45° (135°) Angle with Board | 5 A | 300 V | 20-24 AWG | Through Hole | Screwless - Push Button Clamp | - | Gray | |||
0 In Stock Check Lead Time | 1 : ¥79.72000 Box | Box | Active | 2 | 5 | 0.295" (7.50mm) | 45° (135°) Angle with Board | 50 A | 600 V | 8-20 AWG | Through Hole | Screwless - Spring Cage, Tension Clamp | - | Gray |