31170104

DigiKey Part Number
1849-31170104-ND
Manufacturer
Manufacturer Product Number
31170104
Description
SCREW TYPE TERMINAL BLOCK, PCB,
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
4 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
31170104 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
METZ CONNECT USA Inc.
Series
-
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
4
Pitch
0.197" (5.00mm)
Mating Orientation
Horizontal with Board
Current
20 A
Voltage
300 V
Wire Gauge
10-20 AWG
Mounting Type
Through Hole
Wire Termination
Screw
Features
-
Color
Black
Operating Temperature
-40°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
Copper
Torque - Screw
0.79 Nm (7.0 Lb-In)
Screw Thread
M3.5
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.57000¥17.57
10¥13.39800¥133.98
25¥12.54800¥313.70
50¥11.15380¥557.69
100¥10.91080¥1,091.08
250¥10.67176¥2,667.94
Manufacturers Standard Package