Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,531 In Stock | 1 : ¥24.79000 Box | Box | Active | 1 | 2 | 0.197" (5.00mm) | Horizontal with Board | 20 A | 300 V | 12-24 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | Lever Actuated | Gray | |||
1,157 In Stock | 1 : ¥24.79000 Box | Box | Active | 1 | 2 | 0.197" (5.00mm) | Vertical with Board | 20 A | 300 V | 12-24 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | Lever Actuated | Gray | |||
682 In Stock | 1 : ¥37.44000 Box | Box | Active | 1 | 3 | 0.197" (5.00mm) | Vertical with Board | 20 A | 300 V | 12-24 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | Lever Actuated | Gray | |||
765 In Stock | 1 : ¥61.90000 Box | Box | Active | 1 | 3 | 0.295" (7.50mm) | Horizontal with Board | 31 A | 600 V | 8-24 AWG | Through Hole | Screwless - Spring Cage, Tension Clamp | Lever Actuated | Gray | |||
720 In Stock | 1 : ¥25.20000 Box | Box | Active | 1 | 1 | - | Horizontal with Board | 31 A | 600 V | 8-24 AWG | Through Hole | Screwless - Spring Cage, Tension Clamp | Lever Actuated | Gray | |||
163 In Stock | 1 : ¥32.29000 Bulk | Bulk | Active | 1 | 3 | 0.295" (7.50mm) | 30° (150°) Angle with Board | 41 A | 1000 V | 8-22 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | Lever Actuated | Green | |||
629 In Stock | 1 : ¥46.06000 Box | Box | Active | 1 | 2 | 0.295" (7.50mm) | Vertical with Board | 31 A | 600 V | 8-24 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | Lever Actuated | Gray | |||
2,495 In Stock | 1 : ¥61.82000 Box | Box | Active | 1 | 3 | 0.295" (7.50mm) | Horizontal with Board | 31 A | 600 V | 8-24 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | Lever Actuated | Gray |