Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6 In Stock | 1 : ¥876.76000 Box | Box | Active | Plug, Female Sockets | 36 | 18 | 2 | - | - | 180° | Screwless - Push-In Spring | Free Hanging (In-Line) | - | - | - | - | - | - | Black | - | - | Mating Flange | |||
40 In Stock | 1 : ¥112.65000 Box | Box | Active | Plug, Male Pins | 10 | 10 | 1 | - | - | - | Screw | Free Hanging (In-Line) | - | - | - | - | - | - | Black | - | - | Mating Flange | |||
13 In Stock | 1 : ¥171.83000 Bulk | Bulk | Active | Plug, Female Sockets | 36 | 18 | 2 | 0.138" (3.50mm) | - | 180° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | 13.4A | 320 V | 9.5 A | 300 V | 16-26 AWG | 0.14-1.5mm² | Black | -50°C ~ 120°C | Tin | - |