Wire to Board

Results: 2
Manufacturer
Phoenix ContactWAGO Corporation
Series
2624COMBICON MKDS
Packaging
BoxTube
Positions Per Level
24
Pitch
0.150" (3.81mm)0.197" (5.00mm)
Mating Orientation
Horizontal with BoardVertical with Board
Current
10 A26 A
Wire Gauge
10-24 AWG16-30 AWG
Mounting Type
Surface MountThrough Hole
Wire Termination
Screw - Rising Cage ClampScrewless - Leg Spring, Push-In Spring
Features
-Board Lock
Color
BlackGray
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Levels
Positions Per Level
Pitch
Mating Orientation
Current
Voltage
Wire Gauge
Mounting Type
Wire Termination
Features
Color
1727230
1727230
TERM BLK 2P SIDE ENT 3.81MM SMD
Phoenix Contact
371
In Stock
1 : ¥11.25000
Tube
Tube
Active
1
2
0.150" (3.81mm)
Horizontal with Board
10 A
300 V
16-30 AWG
Surface Mount
Screw - Rising Cage Clamp
Board Lock
Black
2624-3102
2624-3104
TERM BLOCK 4POS TOP ENTRY 5MM
WAGO Corporation
207
In Stock
1 : ¥40.47000
Box
Box
Active
1
4
0.197" (5.00mm)
Vertical with Board
26 A
300 V
10-24 AWG
Through Hole
Screwless - Leg Spring, Push-In Spring
-
Gray
Showing
of 2

Wire to Board


Wire-to-board terminal blocks are surface or through-hole board mount, press fit or panel mount connection points for securing two or more wires to a circuit or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. They are selected by current and voltage parameters as well as wire gauge, pitch, numbers of levels and positions, and termination style.