Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
300 In Stock | 1 : ¥51.97000 Bulk | Bulk | Active | Plug, Female Sockets | 8 | 4 | 2 | 0.100" (2.54mm) | - | 180° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | 6A | 160 V | 6 A | 150 V | 20-26 AWG | 0.14-0.5mm² | Black | - | Gold | - | |||
183 In Stock | 1 : ¥28.24000 Cut Tape (CT) 300 : ¥31.32860 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header, Male Pins, Shrouded (4 Side) | 8 | 4 | 2 | 0.100" (2.54mm) | 90°, Right Angle | - | Solder | Surface Mount | 6A | 160 V | 6 A | 150 V | - | - | Black | - | Gold | Solder Retention |