Wire to Board

Results: 2
Manufacturer
CUI DevicesWAGO Corporation
Series
2626TBL009V-254
Packaging
BoxTray
Pitch
0.100" (2.54mm)0.295" (7.50mm)
Current
5 A38 A
Voltage
150 V600 V
Wire Gauge
8-24 AWG18-26 AWG
Wire Termination
Screwless - Leg Spring, Push-In SpringScrewless - Push Button Clamp
Features
-Interlocking (Side), Push Button Actuated
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Levels
Positions Per Level
Pitch
Mating Orientation
Current
Voltage
Wire Gauge
Mounting Type
Wire Termination
Features
Color
TBL009V-254-02GY-2GY
TBL009V-254-02GY-2GY
TERMINAL BLOCK, SCREWLESS, 2.54,
CUI Devices
522
In Stock
1 : ¥7.22000
Tray
Tray
Active
1
2
0.100" (2.54mm)
Vertical with Board
5 A
150 V
18-26 AWG
Through Hole
Screwless - Push Button Clamp
Interlocking (Side), Push Button Actuated
Gray
2626-3102/020-000
2626-3102/020-000
PCB TERMINAL BLOCK; 6 MM; PIN SP
WAGO Corporation
42
In Stock
1 : ¥39.90000
Box
Box
Active
1
2
0.295" (7.50mm)
Vertical with Board
38 A
600 V
8-24 AWG
Through Hole
Screwless - Leg Spring, Push-In Spring
-
Gray
Showing
of 2

Wire to Board


Wire-to-board terminal blocks are surface or through-hole board mount, press fit or panel mount connection points for securing two or more wires to a circuit or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. They are selected by current and voltage parameters as well as wire gauge, pitch, numbers of levels and positions, and termination style.