Headers, Plugs and Sockets

Results: 3
Manufacturer
MolexPhoenix Contact
Series
COMBICON MSTBAEurostyle ESE 39530
Type
Header, Male Pins, Shrouded (4 Side)Plug, Female Sockets
Header Orientation
90°, Right Angle-
Plug Wire Entry
180°-
Termination Style
Screw - Rising Cage ClampSolder
Mounting Type
Free Hanging (In-Line)Through Hole
Current - IEC
12A-
Wire Gauge or Range - AWG
12-26 AWG-
Color
BlackGreen
Operating Temperature
-40°C ~ 115°C-
Features
-Retention Latches (Non-Wire Side)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
0395305008
0395305008
TERM BLOCK PLUG 8POS STR 5.08MM
Molex
519
In Stock
1 : ¥46.63000
Bulk
Bulk
Active
Plug, Female Sockets
8
8
1
0.200" (5.08mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
-
-
15 A
300 V
12-26 AWG
-
Green
-40°C ~ 115°C
Tin
Retention Latches (Non-Wire Side)
1741656
1741656
TERM BLOCK HDR 8POS 90DEG 5.08MM
Phoenix Contact
31
In Stock
1 : ¥18.88000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
8
8
1
0.200" (5.08mm)
90°, Right Angle
-
Solder
Through Hole
12A
250 V
-
-
-
-
Black
-
Tin
-
39530-0008
0395300008
TERM BLOCK PLUG 8POS STR 5.08MM
Molex
0
In Stock
Check Lead Time
1 : ¥51.72000
Bulk
Bulk
Active
Plug, Female Sockets
8
8
1
0.200" (5.08mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
-
-
15 A
300 V
12-26 AWG
-
Black
-40°C ~ 115°C
Tin
Retention Latches (Non-Wire Side)
Showing
of 3

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.