Wire to Board

Results: 2
Series
ED120/DSED555/DS
Pitch
0.138" (3.50mm)0.200" (5.08mm)
Current
6 A15 A
Voltage
150 V300 V
Wire Gauge
14-22 AWG16-28 AWG
Color
BlueGray
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Levels
Positions Per Level
Pitch
Mating Orientation
Current
Voltage
Wire Gauge
Mounting Type
Wire Termination
Features
Color
ED555/2DS
ED555/2DS
TERM BLK 2POS SIDE ENT 3.5MM PCB
On Shore Technology Inc.
6,144
In Stock
1 : ¥7.96000
Bulk
Bulk
Active
1
2
0.138" (3.50mm)
Horizontal with Board
6 A
150 V
16-28 AWG
Through Hole
Screw - Leaf Spring, Wire Guard
-
Gray
ED120/2DS
ED120/2DS
TERM BLK 2P SIDE ENT 5.08MM PCB
On Shore Technology Inc.
3,598
In Stock
1 : ¥9.03000
Bulk
Bulk
Active
1
2
0.200" (5.08mm)
Horizontal with Board
15 A
300 V
14-22 AWG
Through Hole
Screw - Leaf Spring, Wire Guard
-
Blue
Showing
of 2

Wire to Board


Wire-to-board terminal blocks are surface or through-hole board mount, press fit or panel mount connection points for securing two or more wires to a circuit or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. They are selected by current and voltage parameters as well as wire gauge, pitch, numbers of levels and positions, and termination style.