Headers, Plugs and Sockets

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Positions
45
Positions Per Level
45
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1778793
1778793
TERM BLOCK HDR 5POS 90DEG 2.5MM
Phoenix Contact
393
In Stock
1 : ¥11.08000
Cut Tape (CT)
600 : ¥11.33870
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Male Pins, Shrouded (4 Side)
5
5
1
0.098" (2.50mm)
90°, Right Angle
-
Solder
Surface Mount
6A
160 V
-
-
Black
-
Tin
Board Guide, Pick and Place Cap, Solder Retention
1778780
1778780
TERM BLOCK HDR 4POS 90DEG 2.5MM
Phoenix Contact
0
In Stock
Check Lead Time
1 : ¥8.95000
Cut Tape (CT)
600 : ¥9.34015
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Male Pins, Shrouded (4 Side)
4
4
1
0.098" (2.50mm)
90°, Right Angle
-
Solder
Surface Mount
6A
160 V
-
-
Black
-
Tin
Board Guide, Pick and Place Cap, Solder Retention
Showing
of 2

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.