Wire to Board

Results: 8
Manufacturer
CUI DevicesPhoenix ContactWeidmüller
Series
COMBICON PTOmnimate LSF-SMTTBLH10-350
Packaging
BulkTrayTube
Positions Per Level
234568
Pitch
0.138" (3.50mm)0.197" (5.00mm)0.200" (5.08mm)
Current
10 A12 A
Wire Gauge
16-24 AWG16-26 AWG
Wire Termination
ScrewScrewless - Push Button Clamp
Features
-Interlocking (Side)Push Button Actuated
Color
BlackGreen
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Levels
Positions Per Level
Pitch
Mating Orientation
Current
Voltage
Wire Gauge
Mounting Type
Wire Termination
Features
Color
1984620
1984620
TERM BLK 3POS SIDE ENT 3.5MM PCB
Phoenix Contact
4,312
In Stock
1 : ¥5.25000
Bulk
Bulk
Active
1
3
0.138" (3.50mm)
Horizontal with Board
10 A
300 V
16-26 AWG
Through Hole
Screw
Interlocking (Side)
Green
1824440000
1824440000
TERM BLK 4POS SIDE ENT 3.5MM PCB
Weidmüller
1,557
In Stock
1 : ¥17.24000
Tube
Tube
Active
1
4
0.138" (3.50mm)
Horizontal with Board
12 A
300 V
16-24 AWG
Through Hole
Screwless - Push Button Clamp
-
Black
1824460000
1824460000
TERM BLK 6POS SIDE ENT 3.5MM PCB
Weidmüller
423
In Stock
250
Factory
1 : ¥25.86000
Tube
Tube
Active
1
6
0.138" (3.50mm)
Horizontal with Board
12 A
300 V
16-24 AWG
Through Hole
Screwless - Push Button Clamp
-
Black
1824740000, 1824810000
1824740000
TERM BLK 2POS SIDE ENTRY 5MM PCB
Weidmüller
16,693
In Stock
1,980
Factory
1 : ¥7.06000
Tube
Tube
Active
1
2
0.197" (5.00mm)
Horizontal with Board
12 A
300 V
16-24 AWG
Through Hole
Screwless - Push Button Clamp
-
Black
1824750000, 1824820000
1824820000
TERM BLK 3P SIDE ENT 5.08MM PCB
Weidmüller
20,216
In Stock
1,976
Factory
1 : ¥10.59000
Tube
Tube
Active
1
3
0.200" (5.08mm)
Horizontal with Board
12 A
300 V
16-24 AWG
Through Hole
Screwless - Push Button Clamp
-
Black
TBLH10-350-03
TBLH10-350-03BK
TERMINAL BLOCK, SCREWLESS, HIGH
CUI Devices
1,779
In Stock
1 : ¥10.67000
Tray
Tray
Active
1
3
0.138" (3.50mm)
Horizontal with Board
10 A
300 V
16-24 AWG
Through Hole
Screwless - Push Button Clamp
Push Button Actuated
Black
1824450000
1824450000
TERM BLK 5POS SIDE ENT 3.5MM PCB
Weidmüller
689
In Stock
1 : ¥21.51000
Tube
Tube
Active
1
5
0.138" (3.50mm)
Horizontal with Board
12 A
300 V
16-24 AWG
Through Hole
Screwless - Push Button Clamp
-
Black
1824480000
1824480000
TERM BLK 8POS SIDE ENT 3.5MM PCB
Weidmüller
272
In Stock
1 : ¥30.79000
Tube
Tube
Active
1
8
0.138" (3.50mm)
Horizontal with Board
12 A
300 V
16-24 AWG
Through Hole
Screwless - Push Button Clamp
-
Black
Showing
of 8

Wire to Board


Wire-to-board terminal blocks are surface or through-hole board mount, press fit or panel mount connection points for securing two or more wires to a circuit or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. They are selected by current and voltage parameters as well as wire gauge, pitch, numbers of levels and positions, and termination style.