Headers, Plugs and Sockets

Results: 3
Number of Positions
2310
Positions Per Level
2310
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
TBP01P1-508-02BE
TBP01P1-508-02BE
TERMINAL BLOCK, PLUGGABLE, 5.08
CUI Devices
32,073
In Stock
1 : ¥7.06000
Bag
Bag
Active
Plug, Female Sockets
2
2
1
0.200" (5.08mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
20A
320 V
16 A
300 V
12-28 AWG
2.5mm²
Blue
-40°C ~ 105°C
Nickel
Retention Latches (Non-Wire Side)
TBP01P1-508-10BE
TBP01P1-508-10BE
TERMINAL BLOCK, PLUGGABLE, 5.08
CUI Devices
715
In Stock
1 : ¥23.07000
Bag
Bag
Active
Plug, Female Sockets
10
10
1
0.200" (5.08mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
20A
320 V
16 A
300 V
12-28 AWG
2.5mm²
Blue
-40°C ~ 105°C
Nickel
Retention Latches (Non-Wire Side)
TBP01P1-508-03BE
TBP01P1-508-03BE
TERMINAL BLOCK, PLUGGABLE, 5.08
CUI Devices
0
In Stock
Check Lead Time
1 : ¥8.13000
Bag
Bag
Active
Plug, Female Sockets
3
3
1
0.200" (5.08mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
20A
320 V
16 A
300 V
12-28 AWG
2.5mm²
Blue
-40°C ~ 105°C
Nickel
Retention Latches (Non-Wire Side)
Showing
of 3

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.