Headers, Plugs and Sockets

Results: 9
Header Orientation
90°, Right AngleVertical
Color
BlackOrange
Features
-Mating and Mounting FlangeMating FlangeMating Flange, Solder Retention
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1026780000
1026790000
TERM BLOCK HDR 5POS 90DEG 7.62MM
Weidmüller
0
In Stock
Check Lead Time
50 : ¥15.67900
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
5
5
1
0.300" (7.62mm)
90°, Right Angle
-
Solder
Through Hole
29A
630 V
20 A
300 V
-
-
Black
-50°C ~ 100°C
Tin
-
1140910000
1140900000
TERM BLOCK HDR 5POS VERT 7.62MM
Weidmüller
36
In Stock
1 : ¥33.33000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
5
5
1
0.300" (7.62mm)
Vertical
-
Solder
Through Hole
29A
630 V
20 A
300 V
-
-
Black
-50°C ~ 100°C
Tin
Mating Flange
1096020000
1095950000
TERM BLOCK HDR 5POS 90DEG 7.62MM
Weidmüller
36
In Stock
1 : ¥34.81000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
5
5
1
0.300" (7.62mm)
90°, Right Angle
-
Solder
Through Hole
29A
630 V
20 A
300 V
-
-
Black
-50°C ~ 100°C
Tin
Mating Flange, Solder Retention
1048990000
1048980000
TERM BLOCK HDR 5POS VERT 7.62MM
Weidmüller
0
In Stock
Check Lead Time
50 : ¥15.67900
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
5
5
1
0.300" (7.62mm)
Vertical
-
Solder
Through Hole
29A
630 V
20 A
300 V
-
-
Black
-50°C ~ 100°C
Tin
-
1048920000
1048900000
TERM BLOCK HDR 5POS VERT 7.62MM
Weidmüller
0
In Stock
Check Lead Time
50 : ¥15.67900
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
5
5
1
0.300" (7.62mm)
Vertical
-
Solder
Through Hole
29A
630 V
20 A
300 V
-
-
Orange
-50°C ~ 100°C
Tin
-
1980410000
1980400000
TERM BLOCK HDR 5POS 90DEG 7.62MM
Weidmüller
0
In Stock
Check Lead Time
50 : ¥15.67900
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
5
5
1
0.300" (7.62mm)
90°, Right Angle
-
Solder
Through Hole
29A
630 V
20 A
300 V
-
-
Orange
-50°C ~ 100°C
Tin
-
1026850000
1026880000
TERM BLOCK HDR 5POS 90DEG 7.62MM
Weidmüller
0
In Stock
Check Lead Time
36 : ¥23.79944
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
5
5
1
0.300" (7.62mm)
90°, Right Angle
-
Solder
Through Hole
29A
630 V
20 A
300 V
-
-
Black
-50°C ~ 100°C
Tin
Mating and Mounting Flange
1124390000
1026840000
TERM BLOCK HDR 5POS 90DEG 7.62MM
Weidmüller
0
In Stock
Check Lead Time
36 : ¥23.79944
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
5
5
1
0.300" (7.62mm)
90°, Right Angle
-
Solder
Through Hole
29A
630 V
20 A
300 V
-
-
Orange
-50°C ~ 100°C
Tin
Mating and Mounting Flange
1096060000
1096060000
TERM BLOCK HDR 5POS 90DEG 7.62MM
Weidmüller
0
In Stock
Check Lead Time
36 : ¥24.82556
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
5
5
1
0.300" (7.62mm)
90°, Right Angle
-
Solder
Through Hole
29A
630 V
20 A
300 V
-
-
Orange
-50°C ~ 100°C
Tin
Mating Flange, Solder Retention
Showing
of 9

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.