NTCALUG01T103FA | |
---|---|
DigiKey Part Number | 56-NTCALUG01T103FA-ND |
Manufacturer | |
Manufacturer Product Number | NTCALUG01T103FA |
Description | NTC LUG01T 10K 1% 3984K G26 150M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Ring Lug |
Datasheet | Datasheet |
EDA/CAD Models | NTCALUG01T103FA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±0.5% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3984K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Length - Lead Wire | 5.91" (150.00mm) | |
Mounting Type | Free Hanging | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | Ring Lug |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.00000 | ¥28.00 |
10 | ¥21.02500 | ¥210.25 |
25 | ¥18.68880 | ¥467.22 |
50 | ¥17.75280 | ¥887.64 |
100 | ¥17.28660 | ¥1,728.66 |
500 | ¥14.48324 | ¥7,241.62 |
1,000 | ¥13.54880 | ¥13,548.80 |
5,000 | ¥12.61438 | ¥63,071.90 |