Analog and Digital Output
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Temperature - Local | Sensing Temperature - Remote | Output Type | Voltage - Supply | Resolution | Features | Accuracy - Highest (Lowest) | Test Condition | Operating Temperature | Mounting Type | Grade | Qualification | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,538 In Stock | 1 : ¥15.47000 Cut Tape (CT) 4,000 : ¥4.84950 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital, Local | -40°C ~ 125°C | - | I2C/SMBus | 1.4V ~ 3.6V | 11 b | One-Shot, Output Switch, Shutdown Mode | ±2°C (±3°C) | -25°C ~ 85°C (-40°C ~ 125°C) | -55°C ~ 150°C | Surface Mount | Automotive | AEC-Q100 | SOT-563, SOT-666 | SOT-5X3 | ||
3,622 In Stock | 1 : ¥58.45000 Bulk | - | Bulk | Active | Analog, Local | -40°C ~ 110°C | - | Analog Voltage | 4V ~ 30V | 10mV/°C | - | ±0.5°C (±1°C) | 25°C (-40°C ~ 110°C) | -40°C ~ 110°C | Through Hole | - | - | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 |