EMC1438-2-AP-TR

DigiKey Part Number
EMC1438-2-AP-TR-ND - Tape & Reel (TR)
EMC1438-2-AP-CT-ND - Cut Tape (CT)
EMC1438-2-AP-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMC1438-2-AP-TR
Description
SENSOR DIGITAL -40C-125C 16QFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 11 b 16-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
EMC1438-2-AP-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local/Remote
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-40°C ~ 125°C
Output Type
SMBus
Voltage - Supply
3V ~ 3.6V
Resolution
11 b
Features
One-Shot, Output Switch, Programmable Limit, Shutdown Mode, Standby Mode
Accuracy - Highest (Lowest)
±1°C (±2°C)
Test Condition
0°C ~ 100°C (-40°C ~ 125°C)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-VQFN Exposed Pad
Supplier Device Package
16-QFN (4x4)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.29000¥14.29
25¥11.90440¥297.61
100¥11.49370¥1,149.37
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥11.49373¥57,468.65
Manufacturers Standard Package